2832-08-S-02-0 vs 8000-404-504 feature comparison

2832-08-S-02-0 Singatron Enterprises Co

Buy Now Datasheet

8000-404-504 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.28 inch 0.105 inch
Body Length 0.4 inch 0.315 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN-PB ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 200u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature LOW PROFILE
Board Mounting Option PEG
Contact Finish Termination TIN/LEAD OVER NICKEL
Insertion Force-Max 2.78 N
Insulator Color BLACK
Mounting Type BOARD
PCB Contact Row Spacing 5.08 mm
Termination Type SURFACE MOUNT
Withdrawl Force-Min .556 N

Compare 2832-08-S-02-0 with alternatives

Compare 8000-404-504 with alternatives