2832-08-S-02-0 vs BB02-GZ082-K04-A00000 feature comparison

2832-08-S-02-0 Singatron Enterprises Co

Buy Now Datasheet

BB02-GZ082-K04-A00000 GradConn Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD GRADCONN LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.28 inch 0.11 inch
Body Length 0.4 inch 0.315 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYESTER POLYAMIDE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT, TUBE PACKAGING
Board Mounting Option PEG
Contact Finish Termination GOLD
Mounting Option 1 LOCKING
Mounting Type BOARD
PCB Contact Row Spacing 4.699 mm
Termination Type SURFACE MOUNT

Compare 2832-08-S-02-0 with alternatives

Compare BB02-GZ082-K04-A00000 with alternatives