26LS32/B2A-T
vs
DS90C032MWC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
DIE, WAFER
Pin Count
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
EIA-644; TIA-644
JESD-30 Code
S-CQCC-N20
X-XUUC-N
Length
8.89 mm
Number of Functions
4
4
Number of Terminals
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
DIE
Package Shape
SQUARE
UNSPECIFIED
Package Style
CHIP CARRIER
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
38 ns
5 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.905 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Width
8.89 mm
Base Number Matches
1
2
Rohs Code
Yes
Moisture Sensitivity Level
1
Output Low Current-Max
0.002 A
Package Equivalence Code
WAFER
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 26LS32/B2A-T with alternatives
Compare DS90C032MWC with alternatives