25CH-F-15-BRN vs G8271511110 feature comparison

25CH-F-15-BRN Adam Technologies Inc

Buy Now Datasheet

G8271511110 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.152 inch
Body Depth 0.263 inch
Body Length 1.529 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material POLYAMIDE
Mating Contact Pitch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mounting Style RIGHT ANGLE
Option GENERAL PURPOSE
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare 25CH-F-15-BRN with alternatives

Compare G8271511110 with alternatives