25C14X51GI vs 1C139 feature comparison

25C14X51GI Altech Corporation

Buy Now Datasheet

1C139 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ALTECH CORP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic SLOW
Body Height 51 mm 44 mm
Body Length or Diameter 14 mm 75 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CE; IEC CEI; DIN 43620; DIN 57636; NFC; VDE; UNE
Surface Mount NO NO
Terminal Shape END CAP TAB/BLADE
Base Number Matches 1 1
Body Breadth 30 mm
Built-in Feature INDICATOR
JESD-609 Code e4
Terminal Finish SILVER

Compare 25C14X51GI with alternatives

Compare 1C139 with alternatives