25C14X51GI vs CY22X58M25 feature comparison

25C14X51GI Altech Corporation

Buy Now Datasheet

CY22X58M25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ALTECH CORP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW TIME LAG
Body Height 51 mm 58 mm
Body Length or Diameter 14 mm 22 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm 22x58mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CE; IEC IEC
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare 25C14X51GI with alternatives

Compare CY22X58M25 with alternatives