1C139 vs CY22X58G25 feature comparison

1C139 Mersen Electrical Power

Buy Now Datasheet

CY22X58G25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Breadth 30 mm
Body Height 44 mm 58 mm
Body Length or Diameter 75 mm 22 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CEI; DIN 43620; DIN 57636; NFC; VDE; UNE IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape TAB/BLADE END CAP
Base Number Matches 1 1
Rohs Code Yes
Blow Characteristic FAST
Fuse Size 22x58mm

Compare 1C139 with alternatives

Compare CY22X58G25 with alternatives