2540IDC-12SBG26-L vs ESQT-144-03-L-Q-395 feature comparison

2540IDC-12SBG26-L Ratioplast Electronics

Buy Now Datasheet

ESQT-144-03-L-Q-395 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.279 inch 0.158 inch
Body Depth 0.535 inch 0.25 inch
Body Length 1.2 inch 1.738 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU GOLD (10) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 4.5 A
Reference Standard UL UL
Termination Type IDC WIRE WRAP
Total Number of Contacts 12 88
Wire Size-Max 26 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style PLUG
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
Mating Contact Row Spacing 0.079 inch
Mounting Style STRAIGHT
Number Of PCB Rows 4
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Terminal Length 0.395 inch
Terminal Pitch 2.0066 mm

Compare 2540IDC-12SBG26-L with alternatives

Compare ESQT-144-03-L-Q-395 with alternatives