2540IDC-12SBG26-L
vs
ESQT-144-03-L-Q-370
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.279 inch
0.158 inch
Body Depth
0.535 inch
0.25 inch
Body Length
1.2 inch
1.738 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
GOLD (10) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
600VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-65 °C
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
4.5 A
Reference Standard
UL
UL
Termination Type
IDC
WIRE WRAP
Total Number of Contacts
12
88
Wire Size-Max
26 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Body/Shell Style
PLUG
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Mating Contact Row Spacing
0.079 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
4
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Terminal Length
0.37 inch
Terminal Pitch
2.0066 mm
Compare 2540IDC-12SBG26-L with alternatives
Compare ESQT-144-03-L-Q-370 with alternatives