ESQT-144-03-L-Q-395
vs
2540IDC-12SBG24-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.158 inch
0.279 inch
Body Depth
0.25 inch
0.535 inch
Body Length
1.738 inch
1.2 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
AU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
GREEN
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
4.5 A
3 A
Reference Standard
UL
UL
Terminal Length
0.395 inch
Terminal Pitch
2.0066 mm
Termination Type
WIRE WRAP
IDC
Total Number of Contacts
88
12
Base Number Matches
1
1
Contact Resistance
20 mΩ
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Wire Size-Max
24 AWG
Compare ESQT-144-03-L-Q-395 with alternatives
Compare 2540IDC-12SBG24-L with alternatives