2508056008Z0 vs ILBB0805ER151V feature comparison

2508056008Z0 Fair-Rite Products Corp

Buy Now Datasheet

ILBB0805ER151V Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIR-RITE PRODUCTS CORP VISHAY DALE
Package Description 0805 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e2 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 150 OHM Ω
Packing Method TR, 13 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish Tin/Nickel/Silver (Sn/Ni/Ag) MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare 2508056008Z0 with alternatives

Compare ILBB0805ER151V with alternatives