2506033007Y0 vs PMH0603-301-RC feature comparison

2506033007Y0 Fair-Rite Products Corp

Buy Now Datasheet

PMH0603-301-RC Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAIR-RITE PRODUCTS CORP BOURNS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Fair-Rite
Additional Feature STANDARD SIGNAL SPEED
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e2 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 2 A
Terminal Finish Tin/Nickel/Silver (Sn/Ni/Ag) Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare 2506033007Y0 with alternatives

Compare PMH0603-301-RC with alternatives