2506033007Y0
vs
BMB0603A-601LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FAIR-RITE PRODUCTS CORP
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Fair-Rite
Additional Feature
STANDARD SIGNAL SPEED
Case Code
0603
0603
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.1 Ω
0.45 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
1000 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e2
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
30 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.2 A
Terminal Finish
Tin/Nickel/Silver (Sn/Ni/Ag)
Matte Tin (Sn)
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare 2506033007Y0 with alternatives
Compare BMB0603A-601LF with alternatives