Part Details for BMB0603A-601LF by TT electronics / BI Technologies
Overview of BMB0603A-601LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64601LFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / | |
10135709-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 8 Pins, Shield with Tin/Lead over Ni Plating, 3 amps, 24Volts, Red Housing | |
55917-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG |
Part Details for BMB0603A-601LF
BMB0603A-601LF CAD Models
BMB0603A-601LF Part Data Attributes
|
BMB0603A-601LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BMB0603A-601LF
TT electronics / BI Technologies
1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for BMB0603A-601LF
This table gives cross-reference parts and alternative options found for BMB0603A-601LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0603A-601LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMB0603A-601ET | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-601LF vs BMB0603A-601ET |
BMB0603A-601ETLF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | BMB0603A-601LF vs BMB0603A-601ETLF |
BMB0603A-601LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-601LF vs BMB0603A-601LF |
BMB0603A-601ETLF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | BMB0603A-601LF vs BMB0603A-601ETLF |