24AA024H-I/P vs S-93C46BD0I-I8T1U feature comparison

24AA024H-I/P Microchip Technology Inc

Buy Now Datasheet

S-93C46BD0I-I8T1U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABLIC INC
Part Package Code DIP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 SNT-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 16 Weeks
Samacsys Manufacturer Microchip ABLIC Inc.
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDIP-T8 R-PDSO-F8
JESD-609 Code e3 e3
Length 9.271 mm 2.23 mm
Memory Density 2048 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 64 words
Number of Words Code 256 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 64X16
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSOF
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm 0.5 mm
Serial Bus Type I2C 3-WIRE
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.62 mm 1.97 mm
Write Cycle Time-Max (tWC) 5 ms 8 ms
Write Protection HARDWARE
Base Number Matches 1 1
Additional Feature 100 YEARS DATA RETENTION

Compare 24AA024H-I/P with alternatives

Compare S-93C46BD0I-I8T1U with alternatives