24AA024H-I/P vs BR25L640FJ-W feature comparison

24AA024H-I/P Microchip Technology Inc

Buy Now Datasheet

BR25L640FJ-W ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Part Package Code DIP SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 5 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e2
Length 9.271 mm 4.9 mm
Memory Density 2048 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 8192 words
Number of Words Code 256 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 8KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 24AA024H-I/P with alternatives

Compare BR25L640FJ-W with alternatives