S-93C46BD0I-I8T1U vs 11LC161T-I/SN feature comparison

S-93C46BD0I-I8T1U ABLIC Inc.

Buy Now Datasheet

11LC161T-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ABLIC INC MICROCHIP TECHNOLOGY INC
Package Description SNT-8 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Additional Feature 100 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 2 MHz 1 MHz
Data Retention Time-Min 100 200
JESD-30 Code R-PDSO-F8 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.23 mm 4.9 mm
Memory Density 1024 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 2048 words
Number of Words Code 64 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 0.5 mm 1.75 mm
Serial Bus Type 3-WIRE 1-WIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.97 mm 3.9 mm
Write Cycle Time-Max (tWC) 8 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Endurance 1000000 Write/Erase Cycles
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics TOTEM POLE
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy NO
Reverse Pinout NO
Screening Level AEC-Q100
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit NO
Write Protection SOFTWARE

Compare S-93C46BD0I-I8T1U with alternatives

Compare 11LC161T-I/SN with alternatives