249110008000861 vs A-42385-08C4 feature comparison

249110008000861 KYOCERA Crystal Device Corporation

Buy Now Datasheet

A-42385-08C4 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA KINSEKI CORP MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information 149110008000861 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Insulator Material POLYAMIDE
UL Flammability Code 94V-2

Compare 249110008000861 with alternatives

Compare A-42385-08C4 with alternatives