Part Details for 249110008000861 by KYOCERA Crystal Device Corporation
Overview of 249110008000861 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 249110008000861
249110008000861 CAD Models
249110008000861 Part Data Attributes
|
249110008000861
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
249110008000861
KYOCERA Crystal Device Corporation
CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 149110008000861 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 249110008000861
This table gives cross-reference parts and alternative options found for 249110008000861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 249110008000861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-0822 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 249110008000861 vs 44475-0822 |
556882-8 | RCPT ASY,R/A,AMPINRGY WTB,8POS | TE Connectivity | 249110008000861 vs 556882-8 |
78348-1011 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 249110008000861 vs 78348-1011 |
85899-911 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 249110008000861 vs 85899-911 |
A-42385-08D4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 249110008000861 vs A-42385-08D4 |
A-42385-08C4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 249110008000861 vs A-42385-08C4 |
44475-0811 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 249110008000861 vs 44475-0811 |
A-42385-08A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 249110008000861 vs A-42385-08A1 |
85899-101 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 249110008000861 vs 85899-101 |
85899-311 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 249110008000861 vs 85899-311 |