A-42385-08C4 vs 85899-911 feature comparison

A-42385-08C4 Molex

Buy Now Datasheet

85899-911 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD FLASH (31) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD (315)
JESD-609 Code e0

Compare A-42385-08C4 with alternatives

Compare 85899-911 with alternatives