249-7971-3732-504 vs HLMP-3950-K00A1 feature comparison

249-7971-3732-504 Dialight

Buy Now Datasheet

HLMP-3950-K00A1 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIALIGHT CORP AGILENT TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Luminous Intensity-Nom 100.0 mcd 265.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.8 mm 8.81 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 4.06 mm 2.54 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature IC COMPATIBLE
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type NONDIFFUSED
Peak Wavelength 565 nm
Reverse Voltage-Max 5 V
Size 5 mm
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 24 deg

Compare 249-7971-3732-504 with alternatives

Compare HLMP-3950-K00A1 with alternatives