249-7971-3732-504 vs ASMT-MG00-ND-N feature comparison

249-7971-3732-504 Dialight

Buy Now Datasheet

ASMT-MG00-ND-N Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Color GREEN
Configuration SINGLE
Forward Current-Max 0.02 A
Luminous Intensity-Nom 100.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.8 mm
Packing Method BULK
Shape ROUND
Surface Mount NO
Terminal Pitch 4.06 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 249-7971-3732-504 with alternatives

Compare ASMT-MG00-ND-N with alternatives