HLMP-3950-K00A1
vs
SLR54MG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
ROHM CO LTD
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
Additional Feature
IC COMPATIBLE
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
3 V
2.1 V
JESD-609 Code
e1
e0
Lens Type
NONDIFFUSED
DIFFUSED
Luminous Intensity-Nom
265.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
9.7 mm
Packing Method
BULK
TAPE AND REEL
Peak Wavelength
565 nm
563 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Pitch
2.54 mm
2.5 mm
Viewing Angle
24 deg
Base Number Matches
2
1
Compare HLMP-3950-K00A1 with alternatives
Compare SLR54MG with alternatives