241K472M016XX vs USL1C472M1625BB feature comparison

241K472M016XX Cornell Dubilier Electronics Inc

Buy Now Datasheet

USL1C472M1625BB Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 81 mΩ 92 mΩ
Leakage Current 0.752 mA 0.752 mA
Manufacturer Series 241 USL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1360 mA 1380 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Packing Method BULK
Tan Delta 0.26

Compare 241K472M016XX with alternatives

Compare USL1C472M1625BB with alternatives