241K472M016XX vs NRSA472M16V16X31TRSTN feature comparison

241K472M016XX Cornell Dubilier Electronics Inc

Buy Now Datasheet

NRSA472M16V16X31TRSTN NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 81 mΩ 77.7 mΩ
Leakage Current 0.752 mA 2.256 mA
Manufacturer Series 241
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1360 mA 1700 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00.20
Diameter 16 mm
JESD-609 Code e0
Length 31 mm
Package Style Radial
Packing Method TR
Tan Delta 0.22
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.5 mm

Compare 241K472M016XX with alternatives

Compare NRSA472M16V16X31TRSTN with alternatives