241K472M016XX vs 16MV4700HW+CA feature comparison

241K472M016XX Cornell Dubilier Electronics Inc

Buy Now Datasheet

16MV4700HW+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 81 mΩ
Leakage Current 0.752 mA 0.752 mA
Manufacturer Series 241
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1360 mA 1750 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard IEC384-4
Tan Delta 0.22

Compare 241K472M016XX with alternatives

Compare 16MV4700HW+CA with alternatives