240NQ045-1 vs 240NQ045RPBF feature comparison

240NQ045-1 Sensitron Semiconductors

Buy Now Datasheet

240NQ045RPBF International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, PRM1-1, HALF PAK-1 R-PUFM-X2
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PUFM-X1 R-PUFM-X2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4080 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 240 A 240 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 2 1
Forward Voltage-Max (VF) 0.55 V
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 800000 µA
Time@Peak Reflow Temperature-Max (s) 40

Compare 240NQ045-1 with alternatives

Compare 240NQ045RPBF with alternatives