Part Details for 240NQ045RPBF by International Rectifier
Overview of 240NQ045RPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240NQ045RPBF
240NQ045RPBF CAD Models
240NQ045RPBF Part Data Attributes
|
240NQ045RPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
240NQ045RPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 45V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PUFM-X2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 240NQ045RPBF
This table gives cross-reference parts and alternative options found for 240NQ045RPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240NQ045RPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240NQ045R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 45V V(RRM), Silicon | International Rectifier | 240NQ045RPBF vs 240NQ045R |
240NQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 45V V(RRM), Silicon | International Rectifier | 240NQ045RPBF vs 240NQ045PBF |
240NQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 45V V(RRM), Silicon | International Rectifier | 240NQ045RPBF vs 240NQ045 |