240NQ045-1
vs
240NQ045R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC, PRM1-1, HALF PAK-1
R-PUFM-X2
Pin Count
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PUFM-X1
R-PUFM-X2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4080 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
240 A
240 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
2
3
Forward Voltage-Max (VF)
0.55 V
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
800000 µA
Compare 240NQ045-1 with alternatives
Compare 240NQ045R with alternatives