240NQ045R vs 244NQ045-1-G feature comparison

240NQ045R International Rectifier

Buy Now Datasheet

244NQ045-1-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Package Description R-PUFM-X2 R-PUFM-X1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PUFM-X2 R-PUFM-X1
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 240 A 240 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 800000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 1
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Non-rep Pk Forward Current-Max 4560 A
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 240NQ045R with alternatives

Compare 244NQ045-1-G with alternatives