239.500XP
vs
GDG-V/12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
5.8 mm
20 mm
Body Length or Diameter
22.5 mm
5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
2 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; PSE; UL
BSI; CSA; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Compare 239.500XP with alternatives
Compare GDG-V/12 with alternatives