239.500XP vs SMG1/2 feature comparison

239.500XP Littelfuse Inc

Buy Now Datasheet

SMG1/2 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 5.8 mm 13.8 mm
Body Length or Diameter 22.5 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 100 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 350 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Rated Voltage(DC) 140 V

Compare 239.500XP with alternatives

Compare SMG1/2 with alternatives