GDG-V/12
vs
GPA.500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
20 mm
21 mm
Body Length or Diameter
5 mm
5.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CSA; SEMKO; UL; VDE
CSA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TAPE AND REEL
Pre-arcing Time-Min
2000 ms
Compare GDG-V/12 with alternatives
Compare GPA.500 with alternatives