239.500XP vs 34.551 feature comparison

239.500XP Littelfuse Inc

Buy Now Datasheet

34.551 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG SUPER TIME LAG
Body Height 5.8 mm 31.8 mm
Body Length or Diameter 22.5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK; TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 600 ms

Compare 239.500XP with alternatives

Compare 34.551 with alternatives