239.400
vs
2040.0811
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
9 mm
Body Length or Diameter
5.2 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK; TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; KTL; PSE; UL
CCC; CSA; GR; IEC; ITU; TIA; VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
JESD-609 Code
e3
Pre-arcing Time-Min
20 ms
Compare 239.400 with alternatives
Compare 2040.0811 with alternatives