2040.0811
vs
MI5ST25V0,4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
9 mm
5.1 mm
Body Length or Diameter
8.5 mm
20 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
BOX
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; GR; IEC; ITU; TIA; VDE
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare 2040.0811 with alternatives
Compare MI5ST25V0,4 with alternatives
MI5ST25V0,4 vs 37004000410
MI5ST25V0,4 vs 0239.400MXBP
MI5ST25V0,4 vs MCF06G-400MA
MI5ST25V0,4 vs S506-V-400
MI5ST25V0,4 vs MIMRT25V0,4
MI5ST25V0,4 vs GGM4/10
MI5ST25V0,4 vs MI5ST25V0.4
MI5ST25V0,4 vs PDU.400
MI5ST25V0,4 vs ADA.400