2040.0811 vs 0239.400MXBP feature comparison

2040.0811 Schurter Electronic Components

Buy Now Datasheet

0239.400MXBP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 9 mm 20 mm
Body Length or Diameter 8.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TAPE AND REEL BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CSA; GR; IEC; ITU; TIA; VDE CE; CSA; KC; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Fuse Size 5x20mm
Trip Time or Delay 14400 s

Compare 2040.0811 with alternatives

Compare 0239.400MXBP with alternatives