235.200P
vs
MIMRT25V0,2LL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
20 mm
|
7.7 mm
|
Body Length or Diameter |
5.2 mm
|
8.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK; TAPE AND REEL
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KTL; UL
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
2
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 235.200P with alternatives
Compare MIMRT25V0,2LL with alternatives
-
MIMRT25V0,2LL vs SGS.200
-
MIMRT25V0,2LL vs 235.200XE
-
MIMRT25V0,2LL vs 37002000000
-
MIMRT25V0,2LL vs 179120.0,2
-
MIMRT25V0,2LL vs 0218.200MXP
-
MIMRT25V0,2LL vs 189100.0,2
-
MIMRT25V0,2LL vs GDG-V2/10
-
MIMRT25V0,2LL vs MI6T25V0,2
-
MIMRT25V0,2LL vs 0034.3859.TR