There are no models available for this part yet.
Overview of 235.200P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
CAD Models for 235.200P by Littelfuse Inc
Part Data Attributes for 235.200P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KTL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 235.200P
This table gives cross-reference parts and alternative options found for 235.200P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235.200P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGS.200 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 235.200P vs SGS.200 |
235.200XE | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 235.200P vs 235.200XE |
MIMRT25V0,2LL | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.200P vs MIMRT25V0,2LL |
37002000000 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 235.200P vs 37002000000 |
179120.0,2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 235.200P vs 179120.0,2 |
0218.200MXP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 235.200P vs 0218.200MXP |
189100.0,2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 235.200P vs 189100.0,2 |
GDG-V2/10 | Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 235.200P vs GDG-V2/10 |
MI6T25V0,2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.200P vs MI6T25V0,2 |
0034.3859.TR | Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 235.200P vs 0034.3859.TR |