235.200P
vs
0218.200MXP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK; TAPE AND REEL
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.2 A
0.2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; UL
CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
NICKEL
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Fuse Size
5x20mm
Trip Time or Delay
0.02 s
Compare 235.200P with alternatives
Compare 0218.200MXP with alternatives