VZ07D361KBS vs Q69X3043 feature comparison

VZ07D361KBS World Products Inc

Buy Now Datasheet

Q69X3043 TDK Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC TDK CORP
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 25 J 17 J
JESD-609 Code e0 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 300 V 300 V
Base Number Matches 1 2

Compare VZ07D361KBS with alternatives

Compare Q69X3043 with alternatives