2305MI-1HLF
vs
MC100EP210SFA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ON SEMICONDUCTOR
Part Package Code
SOIC
QFP
Package Description
0.150 INCH, LEAD FREE, SOIC-8
LQFP, QFP32,.35SQ,32
Pin Count
8
32
Manufacturer Package Code
DCG8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
2305
100E
Input Conditioning
STANDARD
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
S-PQFP-G32
JESD-609 Code
e3
e0
Length
4.9 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Inverted Outputs
Number of Terminals
8
32
Number of True Outputs
4
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Equivalence Code
SOP8,.25
QFP32,.35SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.025 ns
Seated Height-Max
1.75 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
2.625 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
7 mm
fmax-Min
133 MHz
Base Number Matches
2
1
Prop. Delay@Nom-Sup
0.675 ns
Propagation Delay (tpd)
0.65 ns
Compare 2305MI-1HLF with alternatives
Compare MC100EP210SFA with alternatives