MC100EP210SFA
vs
CY23S08SC-3T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
SOIC
Package Description
LQFP, QFP32,.35SQ,32
SOP, SOP16,.25
Pin Count
32
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
23S
Input Conditioning
DIFFERENTIAL
STANDARD
JESD-30 Code
S-PQFP-G32
R-PDSO-G16
JESD-609 Code
e0
e0
Length
7 mm
9.893 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
2
1
Number of Inverted Outputs
Number of Terminals
32
16
Number of True Outputs
5
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
SOP
Package Equivalence Code
QFP32,.35SQ,32
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
0.675 ns
0.275 ns
Propagation Delay (tpd)
0.65 ns
0.35 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.025 ns
0.3 ns
Seated Height-Max
1.6 mm
1.727 mm
Supply Voltage-Max (Vsup)
2.625 V
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
3.9 mm
Base Number Matches
1
1
Max I(ol)
0.008 A
Output Characteristics
3-STATE
fmax-Min
140 MHz
Compare MC100EP210SFA with alternatives
Compare CY23S08SC-3T with alternatives