22AR1K vs G32AB102M feature comparison

22AR1K TT electronics / BI Technologies

Buy Now Datasheet

G32AB102M Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TOKYO COSMOS ELECTRIC CO LTD
Package Description SMT, 1413
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL
Actuator Type SCREW
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rectangular Single Turn
Ganging Number 1
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2 mm
Package Length 3.51 mm 3.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK Box
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER POTENTIOMETER
Rotational Angle 220 deg
Size Code 1413 1212
Surface Mount YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape HOOK
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare 22AR1K with alternatives

Compare G32AB102M with alternatives