22AR1K vs 3313J-GK2-102E feature comparison

22AR1K TT electronics / BI Technologies

Buy Now Datasheet

3313J-GK2-102E Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BOURNS INC
Package Description SMT, 1413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2.2 mm
Package Length 3.51 mm 3.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg 250 deg
Size Code 1413 1413
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape HOOK J BEND
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare 22AR1K with alternatives

Compare 3313J-GK2-102E with alternatives