G32AB102M vs G33ATB102 feature comparison

G32AB102M Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

G33ATB102 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TOKYO COSMOS ELECTRIC CO LTD
Reach Compliance Code compliant compliant
Construction Single Turn Rectangular
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 3.4 mm 3.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Box TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1000 Ω 1000 Ω
Resistor Type POTENTIOMETER TRIMMER
Size Code 1212 1212
Technology CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 1313
ECCN Code EAR99
Actuator Orientation VERTICAL
Actuator Type SCREW
Ganging Number 1
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 1
Rated Temperature 70 °C
Resistance Law LINEAR
Rotational Angle 220 deg
Surface Mount YES
Terminal Shape WRAPAROUND

Compare G32AB102M with alternatives

Compare G33ATB102 with alternatives