225P56391WD3
vs
225P56391WG2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SBE INC
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.056 µF
0.056 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
12.4 mm
12.4 mm
Length
17.8 mm
17.8 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
70 V
Rated (DC) Voltage (URdc)
100 V
100 V
Series
225P(100V,10%)
Size Code
7034
Terminal Pitch
15 mm
7.5 mm
Width
8.6 mm
8.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
RADIAL LEADED
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare 225P56391WD3 with alternatives
Compare 225P56391WG2 with alternatives