225P56391WD3 vs 225P56391WF1 feature comparison

225P56391WD3 SBE

Buy Now Datasheet

225P56391WF1 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12.4 mm 12.4 mm
Length 17.8 mm 17.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 70 V 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series 225P(100V,10%) 225P(100V,10%)
Size Code 7034 7034
Terminal Pitch 15 mm 9.5 mm
Width 8.6 mm 8.6 mm
Base Number Matches 2 2
Package Description , 7034

Compare 225P56391WD3 with alternatives

Compare 225P56391WF1 with alternatives