225P56391WG2 vs 225P56391WB2 feature comparison

225P56391WG2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

225P56391WB2 SBE

Buy Now Datasheet
Yes
Yes
Active Contact Manufacturer
CORNELL DUBILIER ELECTRONICS INC SBE INC
RADIAL LEADED , 7034
compliant unknown
EAR99 EAR99
8532.25.00.70 8532.25.00.80
0.056 µF 0.056 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
12.4 mm 12.4 mm
e3
17.8 mm 17.8 mm
THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
10% 10%
100 V 100 V
NO
Tin (Sn)
7.5 mm 15.6 mm
WIRE
8.6 mm 8.6 mm
2 2
70 V
225P(100V,10%)
7034

Compare 225P56391WG2 with alternatives

Compare 225P56391WB2 with alternatives