Part Details for CRS-02-72-SG-P-CP-SM-PPL by Central Components Manufacturing
Overview of CRS-02-72-SG-P-CP-SM-PPL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS-02-72-SG-P-CP-SM-PPL
CRS-02-72-SG-P-CP-SM-PPL CAD Models
CRS-02-72-SG-P-CP-SM-PPL Part Data Attributes
|
CRS-02-72-SG-P-CP-SM-PPL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CRS-02-72-SG-P-CP-SM-PPL
Central Components Manufacturing
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.948 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for CRS-02-72-SG-P-CP-SM-PPL
This table gives cross-reference parts and alternative options found for CRS-02-72-SG-P-CP-SM-PPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-02-72-SG-P-CP-SM-PPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPTC362KFMS | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CRS-02-72-SG-P-CP-SM-PPL vs PPTC362KFMS |
FCN-723J072/2-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,72 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | CRS-02-72-SG-P-CP-SM-PPL vs FCN-723J072/2-HN |
1140-D20-72R-B | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | CRS-02-72-SG-P-CP-SM-PPL vs 1140-D20-72R-B |
2RS2G-72-G-SMT-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CRS-02-72-SG-P-CP-SM-PPL vs 2RS2G-72-G-SMT-P |
1865202723 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | CRS-02-72-SG-P-CP-SM-PPL vs 1865202723 |
CRS-02-HPB-72-A-SG-SM | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CRS-02-72-SG-P-CP-SM-PPL vs CRS-02-HPB-72-A-SG-SM |
RS2-72-SG-SMT-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CRS-02-72-SG-P-CP-SM-PPL vs RS2-72-SG-SMT-P |
2245-2X36TDP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | CRS-02-72-SG-P-CP-SM-PPL vs 2245-2X36TDP |
DPH-1-21-SG-.200/SMT/.220 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | CRS-02-72-SG-P-CP-SM-PPL vs DPH-1-21-SG-.200/SMT/.220 |
61307225721_TPK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Wurth Elektronik | CRS-02-72-SG-P-CP-SM-PPL vs 61307225721_TPK |